USD
Favorite

Photo Not Available
25-21UBC/C430/TR8 Blue 466nm LED Indication - Discrete 3.8V 1206 (3216 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.18032 $1,081.92

Submit a request for quotation on quantities greater than those displayed.

25-21UBC/C430/TR8

Datasheet
Digi-Key Part Number 25-21UBC/C430/TR8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 25-21UBC/C430/TR8
Copy  
Description LED BLUE CLEAR REV PKG CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 466nm LED Indication - Discrete 3.8V 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets 25-21UBC/C430/TR8
PCN Other MSL Update 01/Jul/2014
PCN Packaging Label Change 31/Mar/2017
HTML Datasheet 25-21UBC/C430/TR8
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style Round with Flat Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 3.8V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 466nm
Wavelength - Peak 428nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Reverse Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,000
Other Names 3025216306