USD
Favorite

Photo Not Available
204-10SUBC/C470/S400-A6 Blue 470nm LED Indication - Discrete 3.4V Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.18000 $720.00

Submit a request for quotation on quantities greater than those displayed.

204-10SUBC/C470/S400-A6

Datasheet
Digi-Key Part Number 204-10SUBC/C470/S400-A6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 204-10SUBC/C470/S400-A6
Copy  
Description LED BLUE CLEAR 3.0MM ROUND T/H
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.4V Radial

Copy  
Documents & Media
Datasheets 204-10SUBC/C470/S400-A6
HTML Datasheet 204-10SUBC/C470/S400-A6
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Bulk 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1250mcd
Lens Style Round with Domed Top
Lens Size 3.00mm Dia
Voltage - Forward (Vf) (Typ) 3.4V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case Radial
Supplier Device Package 3.0mm Round
Size / Dimension -
Height (Max) 5.50mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 3002046B04