Add To Favorites
Product Overview
Digi-Key Part Number 1080-1590-1-ND
Quantity Available 5,590
Can ship immediately
Manufacturer

Manufacturer Part Number

19-237/R6GHBHC-A07/2T

Description LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 523nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric)

Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style/Size Rectangle with Flat Top, 1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 523nm Green, 470nm Blue
Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue
Features -
Package / Case 0606 (1616 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LTST-C19HE1WT - Lite-On Inc. | 160-2162-1-ND DigiKey Electronics
  • LTST-C19HE1WT
  • Lite-On Inc.
  • LED RGB DIFFUSED CHIP SMD
  • Unit Price $0.59000
  • 160-2162-1-ND
  • QBLP600-RGB - QT Brightek (QTB) | 1516-1184-1-ND DigiKey Electronics
  • QBLP600-RGB
  • QT Brightek (QTB)
  • LED RGB CLEAR 0606 SMD
  • Unit Price $0.53000
  • 1516-1184-1-ND
  • EAST1616RGBB4 - Everlight Electronics Co Ltd | 1080-1552-1-ND DigiKey Electronics
  • EAST1616RGBB4
  • Everlight Electronics Co Ltd
  • LED RGB CLEAR 4SMD
  • Unit Price $0.51000
  • 1080-1552-1-ND
  • EAST1616RGBA0 - Everlight Electronics Co Ltd | 1080-1511-1-ND DigiKey Electronics
  • EAST1616RGBA0
  • Everlight Electronics Co Ltd
  • LED RGB CLEAR 4SMD
  • Unit Price $0.69000
  • 1080-1511-1-ND
  • EAST1616RGBA2 - Everlight Electronics Co Ltd | 1080-1527-1-ND DigiKey Electronics
  • EAST1616RGBA2
  • Everlight Electronics Co Ltd
  • LED RGB CLEAR 4SMD
  • Unit Price $1.35000
  • 1080-1527-1-ND
Additional Resources
Standard Package ? 1
Other Names 1080-1590-1

18:20:42 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.56200 $5.62
25 0.46840 $11.71
100 0.40350 $40.35
250 0.36024 $90.06
500 0.30982 $154.91
1,000 0.23921 $239.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1590-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19650
  • Digi-Reel® ? : 1080-1590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback