Add To Favorites
19-213SUBC/S400-A5/S208-2/TR8 Blue LED Indication - Discrete 2.9V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.26100 $2.61
25 0.19240 $4.81
100 0.13750 $13.75
250 0.09352 $23.38
500 0.08250 $41.25
1,000 0.06463 $64.63
2,500 0.06325 $158.13
5,000 0.05500 $275.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1581-1-ND
Copy   1080-1581-1-ND
Quantity Available 92,665
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

19-213SUBC/S400-A5/S208-2/TR8

Copy   19-213SUBC/S400-A5/S208-2/TR8
Description LED BLUE CLEAR 2SMD
Copy   LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue LED Indication - Discrete 2.9V 0603 (1608 Metric)

Copy   Blue  LED Indication - Discrete 2.9V 0603 (1608 Metric)
Documents & Media
Datasheets 19-213SUBC/S400-A5/S208-2/TR8
PCN Design/Specification Mult Dev MSL Update 20/Sep/2018
Online Catalog 0603 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 468nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LD2980CM50TR - STMicroelectronics | 497-7783-1-ND DigiKey Electronics
  • LD2980CM50TR
  • STMicroelectronics
  • IC REG LINEAR 5V 50MA SOT23-5
  • Unit Price $0.59000
  • 497-7783-1-ND
  • PAM2301CAAB330 - Diodes Incorporated | PAM2301CAAB330DICT-ND DigiKey Electronics
  • PAM2301CAAB330
  • Diodes Incorporated
  • IC REG BUCK 3.3V 800MA TSOT25
  • Unit Price $0.63000
  • PAM2301CAAB330DICT-ND
  • MMSZ5236B-7-F - Diodes Incorporated | MMSZ5236B-FDICT-ND DigiKey Electronics
  • MMSZ5236B-7-F
  • Diodes Incorporated
  • DIODE ZENER 7.5V 500MW SOD123
  • Unit Price $0.16000
  • MMSZ5236B-FDICT-ND
  • LTV-8141S-TA1 - Lite-On Inc. | 160-2035-1-ND DigiKey Electronics
  • LTV-8141S-TA1
  • Lite-On Inc.
  • OPTOISOLTR 5KV DARLINGTON 4-SMD
  • Unit Price $0.84000
  • 160-2035-1-ND
Additional Resources
Standard Package ? 1
Other Names 1080-1581-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1581-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.04500
  • Digi-Reel® ? : 1080-1581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,665 - Immediate
  • Unit Price: Digi-Reel®

21:48:19 4/22/2019