Add To Favorites
Photo Not Available
16-916/T1D-AP1Q2QY/3T White LED Indication - Discrete 2.95V 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.14882 $1,339.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 16-916/T1D-AP1Q2QY/3T-ND
Copy   16-916/T1D-AP1Q2QY/3T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

16-916/T1D-AP1Q2QY/3T

Copy   16-916/T1D-AP1Q2QY/3T
Description LED WHITE DIFFUSED SMD
Copy   LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete 2.95V 0402 (1005 Metric)

Copy   White  LED Indication - Discrete 2.95V 0402 (1005 Metric)
Documents & Media
Datasheets 16-916/T1D-AP1Q2QY/3T
PCN Packaging Label Change 31/Mar/2017
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 79mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.30mm
Voltage - Forward (Vf) (Typ) 2.95V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package SMD
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.35mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000

03:31:34 12/10/2018