Add To Favorites
Product Overview
Digi-Key Part Number 939-1061-1-ND
Quantity Available 6,867
Can ship immediately
Manufacturer

Manufacturer Part Number

P822602

Description EMBEDDED LTE CELLULAR ANTENNA
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Flat Bar RF Antenna 700MHz ~ 787MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz 1.1dBi, 1.7dBi, 1.8dBi, 2.2dBi, 3.9dBi, 3.8dBi, 3.4dBi, 3.6dBi Solder Surface Mount

Documents & Media
Datasheets P822601,2 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Ethertronics/AVX - Embedded
Product Attributes Select All
Categories
Manufacturer Ethertronics/AVX
Series Prestta™
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group Wide Band
Frequency (Center/Band) 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz
Frequency Range 700MHz ~ 787MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Antenna Type Flat Bar
Number of Bands 8
VSWR 2.5
Return Loss -
Gain 1.1dBi, 1.7dBi, 1.8dBi, 2.2dBi, 3.9dBi, 3.8dBi, 3.4dBi, 3.6dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.126" (3.20mm)
Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P822601 - Ethertronics/AVX | 939-1057-1-ND DigiKey Electronics
  • P822601
  • Ethertronics/AVX
  • ANTENNA PRESTTA OCTABAND LTE
  • Unit Price $12.12000
  • 939-1057-1-ND
  • 1462000001 - Molex, LLC | WM15206CT-ND DigiKey Electronics
  • 1462000001
  • Molex, LLC
  • ANTENNA CHIP LTE 2.2GHZ
  • Unit Price $2.70000
  • WM15206CT-ND
  • 1002289 - Ethertronics/AVX | 939-1055-ND DigiKey Electronics
  • 1002289
  • Ethertronics/AVX
  • ANT PCB TRACE LTE ADHESIVE MOUNT
  • Unit Price $6.92000
  • 939-1055-ND
  • 1002427 - Ethertronics/AVX | 939-1072-1-ND DigiKey Electronics
  • 1002427
  • Ethertronics/AVX
  • GPS / ISM STAMPED METAL ANTENNA
  • Unit Price $1.47000
  • 939-1072-1-ND
  • W3796 - PulseLarsen Antennas | 553-3657-1-ND DigiKey Electronics
  • W3796
  • PulseLarsen Antennas
  • ANTENNA LTE MULTI-BAND SMD
  • Unit Price $4.30000
  • 553-3657-1-ND
Additional Resources
Standard Package ? 1
Other Names 939-1061-1

20:06:43 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00
250 10.70600 $2,676.50
500 8.25172 $4,125.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 939-1061-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $7.50434
Send Feedback