Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.86400 $18.64
25 1.66400 $41.60
100 1.49760 $149.76
250 1.33120 $332.80
500 1.16480 $582.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 939-1067-1-ND
Copy   939-1067-1-ND
Quantity Available 21,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M830120

Copy   M830120
Description RF ANT 1.561GHZ/1.575GHZ CHIP
Copy   RF ANT 1.561GHZ/1.575GHZ CHIP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GPS Chip RF Antenna 1.561GHz ~ 1.602GHz 1.78dBi Solder Surface Mount

Copy   1.561GHz, 1.575GHz, 1.602GHz Beidou, GLONASS, GPS Chip RF Antenna 1.561GHz ~ 1.602GHz 1.78dBi Solder Surface Mount
Documents & Media
Datasheets M830120 Datasheet
Design Resources Development Tool Selector
Online Catalog Ethertronics/AVX - Embedded
Product Attributes Select All
Categories
Manufacturer Ethertronics/AVX
Series Savvi™
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz
Frequency Range 1.561GHz ~ 1.602GHz
Antenna Type Chip
Number of Bands 3
VSWR 1.7
Return Loss -
Gain 1.78dBi
Power - Max 500mW
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Applications Beidou, GLONASS, GPS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • M830120-01 - Ethertronics/AVX | 939-1063-ND DigiKey Electronics
  • M830120-01
  • Ethertronics/AVX
  • DEMO BOARD GPS 8X3X1.3MM
  • Unit Price $17.77180
  • 939-1063-ND
You May Also Be Interested In
  • M830520 - Ethertronics/AVX | 939-1070-1-ND DigiKey Electronics
  • M830520
  • Ethertronics/AVX
  • RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD
  • Unit Price $2.19000
  • 939-1070-1-ND
  • 1575AT43A0040E - Johanson Technology Inc. | 712-1003-1-ND DigiKey Electronics
  • 1575AT43A0040E
  • Johanson Technology Inc.
  • RF ANT 1.561GHZ/1.575GHZ CHIP
  • Unit Price $0.92000
  • 712-1003-1-ND
  • SI2369DS-T1-GE3 - Vishay Siliconix | SI2369DS-T1-GE3CT-ND DigiKey Electronics
  • SI2369DS-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CH 30V 7.6A TO-236
  • Unit Price $0.49000
  • SI2369DS-T1-GE3CT-ND
  • 142-0721-871 - Cinch Connectivity Solutions Johnson | J10178-ND DigiKey Electronics
  • 142-0721-871
  • Cinch Connectivity Solutions Johnson
  • CONN SMA JACK STR 50OHM EDGE MNT
  • Unit Price $8.63000
  • J10178-ND
  • MM8930-2600RJ4 - Murata Electronics North America | 490-12806-1-ND DigiKey Electronics
  • MM8930-2600RJ4
  • Murata Electronics North America
  • CONN SWH RCPT STR 50 OHM SMD
  • Unit Price $0.38000
  • 490-12806-1-ND
Additional Resources
Standard Package ? 1
Other Names 939-1067-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 939-1067-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.93728
  • Digi-Reel® ? : 939-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,965 - Immediate
  • Unit Price: Digi-Reel®

15:21:26 10/20/2018