Add To Favorites
M310220 2.4GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz -1.3dB Solder Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.98000 $19.80
25 1.76800 $44.20
100 1.59120 $159.12
250 1.41440 $353.60
500 1.23760 $618.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 939-1065-1-ND
Copy   939-1065-1-ND
Quantity Available 6,180
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M310220

Copy   M310220
Description RF ANT 2.4GHZ CHIP SOLDER SMD
Copy   RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.4GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz -1.3dB Solder Surface Mount

Copy   2.4GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz -1.3dB Solder Surface Mount
Documents & Media
Datasheets M310220 Datasheet
Design Resources Development Tool Selector
Online Catalog Ethertronics/AVX - Embedded
Product Attributes Select All
Categories
Manufacturer Ethertronics/AVX
Series Savvi™
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR 1.02
Return Loss -
Gain -1.3dB
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.043" (1.08mm)
Applications Bluetooth, Wi-Fi, WLAN, Zigbee™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • M310220-01 - Ethertronics/AVX | M310220-01-ND DigiKey Electronics
  • M310220-01
  • Ethertronics/AVX
  • DEMO BOARD BT ANTENNA
  • Unit Price $22.71579
  • M310220-01-ND
You May Also Be Interested In
  • M620720 - Ethertronics/AVX | 939-1066-1-ND DigiKey Electronics
  • M620720
  • Ethertronics/AVX
  • RF ANT 868MHZ/915MHZ CHIP SLD
  • Unit Price $2.19000
  • 939-1066-1-ND
  • 1001312 - Ethertronics/AVX | 939-1040-1-ND DigiKey Electronics
  • 1001312
  • Ethertronics/AVX
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $0.92000
  • 939-1040-1-ND
  • 1001013 - Ethertronics/AVX | 939-1046-1-ND DigiKey Electronics
  • 1001013
  • Ethertronics/AVX
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $4.04000
  • 939-1046-1-ND
  • 02015J0R6PBSTR - AVX Corporation | 478-9723-1-ND DigiKey Electronics
  • 02015J0R6PBSTR
  • AVX Corporation
  • CAP THIN FILM 0.6PF 50V 0201
  • Unit Price $0.90000
  • 478-9723-1-ND
  • 02015J1R6PBSTR - AVX Corporation | 478-9737-1-ND DigiKey Electronics
  • 02015J1R6PBSTR
  • AVX Corporation
  • CAP THIN FILM 1.6PF 50V 0201
  • Unit Price $0.90000
  • 478-9737-1-ND
Additional Resources
Standard Package ? 1
Other Names 939-1065-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 939-1065-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.99586
  • Digi-Reel® ? : 939-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,180 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:25:25 12/10/2018