Add To Favorites
XT2810625A Barbed Fastener 0.062" ~ 0.626" (1.57mm ~ 15.90mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56000 $5.60
25 0.51680 $12.92
100 0.43050 $43.05
500 0.34440 $172.20
1,000 0.30996 $309.96
5,000 0.24969 $1,248.45
10,000 0.21525 $2,152.50
25,000 0.17220 $4,305.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC2942-ND
Copy   RPC2942-ND
Quantity Available 3,880
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XT2810625A

Copy   XT2810625A
Description BARBED FASTENER 0.767" NYLON BLK
Copy   BARBED FASTENER 0.767" NYLON BLK
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Barbed Fastener 0.062" ~ 0.626" (1.57mm ~ 15.90mm) Grip Range Nylon

Copy    Barbed Fastener 0.062" ~ 0.626" (1.57mm ~ 15.90mm) Grip Range Nylon
Documents & Media
Datasheets XT Series Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Featured Product Fir Tree or Barbed Rivets
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series XT
Part Status Active
Type Barbed Fastener
Rivet Diameter -
Rivet Length 0.767" (19.48mm)
Head Diameter 0.787" (19.99mm)
Head Height 0.100" (2.54mm)
Hole Diameter 0.281" (7.14mm)
Grip Range 0.062" ~ 0.626" (1.57mm ~ 15.90mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names RPC2942
XT2810625A-ND

07:50:50 8/17/2019