Add To Favorites
WSBH-1-01 Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.230" H (11.13mm x 5.84mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.45700 $4.57
25 0.42160 $10.54
100 0.35150 $35.15
500 0.28118 $140.59
1,000 0.25307 $253.07
5,000 0.20386 $1,019.29
10,000 0.17574 $1,757.40
25,000 0.14059 $3,514.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5429-ND
Copy   RPC5429-ND
Quantity Available 5,063
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSBH-1-01

Copy   WSBH-1-01
Description CBL CLIP WIRE SADDLE FIR TREE
Copy   CBL CLIP WIRE SADDLE FIR TREE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.230" H (11.13mm x 5.84mm)

Copy   Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 0.230" H (11.13mm x 5.84mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes -
Opening Size 0.438" L x 0.230" H (11.13mm x 5.84mm)
Mounting Type Fir Tree, Blind Hole
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.610" (15.50mm)
Width 0.219" (5.56mm)
Height 0.510" (12.95mm)
Panel Hole Size 0.438" x 0.328" (11.13mm x 8.33mm), Rectangular
Material Thickness 0.085" (2.16mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21030007
RPC5429
WSBH-1-01-ND
WSBH101

22:26:26 8/19/2019