Add To Favorites
WS-A-2-1-01 Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.190" H (11.13mm x 4.83mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.56200 $5.62
25 0.51880 $12.97
100 0.43220 $43.22
500 0.34580 $172.90
1,000 0.31121 $311.21
5,000 0.25070 $1,253.50
10,000 0.21612 $2,161.20
25,000 0.17290 $4,322.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5411-ND
Copy   RPC5411-ND
Quantity Available 2,775
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WS-A-2-1-01

Copy   WS-A-2-1-01
Description CBL CLIP WIRE SADDLE NAT ARROW
Copy   CBL CLIP WIRE SADDLE NAT ARROW
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.190" H (11.13mm x 4.83mm)

Copy   Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.190" H (11.13mm x 4.83mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes -
Opening Size 0.438" L x 0.190" H (11.13mm x 4.83mm)
Mounting Type Arrowhead, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.610" (15.50mm)
Width 0.219" (5.56mm)
Height 0.520" (13.21mm)
Panel Hole Size 0.187" (4.75mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.125" (3.18mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21031011
RPC5411
WS-A-2-1-01-ND
WSA2101

11:08:11 8/20/2019