Add To Favorites
Product Overview
Digi-Key Part Number RPC1805-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

WITA-120S-D

Description CABLE TIE LOCK NAT 8.6 120LB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Standard, Locking Natural 2.01" (51.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) 0.717' (218.44mm, 8.60")

Documents & Media
Datasheets Fiber, Wire, Cable Catalog
Online Catalog WITA Series
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series WITA
Packaging ? 500 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 2.01" (51.00mm)
Length 0.717' (218.44mm, 8.60")
Width 0.300" (7.62mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 120 lbs (54.43 kg)
Features -
Material Polyamide (PA66), Nylon 6/6
Color Natural
 
Additional Resources
Standard Package ? 500
Other Names RPC1805
WITA-120S-D-ND

12:28:45 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.21412 $107.06
1,000 0.19271 $192.71
5,000 0.15524 $776.19
12,500 0.13382 $1,672.81
25,000 0.10706 $2,676.50
50,000 0.08030 $4,014.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback