Add To Favorites
TRM-2 Snap Rivet 0.080" ~ 0.105" (2.03mm ~ 2.67mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.50100 $5.01
25 0.46280 $11.57
100 0.38550 $38.55
500 0.30840 $154.20
1,000 0.27756 $277.56
5,000 0.22359 $1,117.95
10,000 0.19275 $1,927.50
25,000 0.15420 $3,855.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3266-ND
Copy   RPC3266-ND
Quantity Available 1,861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRM-2

Copy   TRM-2
Description RIVET SNAP 0.300" NYLON BLACK
Copy   RIVET SNAP 0.300" NYLON BLACK
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Snap Rivet 0.080" ~ 0.105" (2.03mm ~ 2.67mm) Grip Range Nylon

Copy    Snap Rivet 0.080" ~ 0.105" (2.03mm ~ 2.67mm) Grip Range Nylon
Documents & Media
Datasheets TRM-2
Video File Supporting your Project: Printed Circuit Board Solutions
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Part Status Active
Type Snap Rivet
Rivet Diameter -
Rivet Length 0.300" (7.62mm)
Head Diameter 0.218" (5.54mm)
Head Height 0.060" (1.52mm)
Hole Diameter 0.109" (2.77mm)
Grip Range 0.080" ~ 0.105" (2.03mm ~ 2.67mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RPC3266
TRM-2-ND

08:43:24 8/24/2019