Add To Favorites
TMA004A Quad Opening Cable Tie Holder Natural Adhesive, Screw, #10 (M5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.56900 $5.69
25 0.52520 $13.13
100 0.43760 $43.76
500 0.35012 $175.06
1,000 0.31510 $315.10
5,000 0.25383 $1,269.16
10,000 0.21882 $2,188.20
25,000 0.17506 $4,376.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC6227-ND
Copy   RPC6227-ND
Quantity Available 4,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMA004A

Copy   TMA004A
Description CABLE TIE HLDR QUAD ADH NAT
Copy   CABLE TIE HLDR QUAD ADH NAT
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Quad Opening Cable Tie Holder Natural Adhesive, Screw, #10 (M5)

Copy   Quad Opening Cable Tie Holder Natural Adhesive, Screw, #10 (M5)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series TMA
Part Status Active
Type Quad Opening
Mounting Type Adhesive, Screw, #10 (M5)
Size / Dimension 1.10" L x 1.10" W x 0.16" H (28.0mm x 28.0mm x 4.0mm)
For Use With/Related Products Cable Ties up to 0.197" (5.0mm) Width
Material Nylon 6.6
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names RPC6227

19:26:46 8/21/2019