USD
Favorite

Photo Not Available
STL-J-350-6M-01 Cable Clip, Twist Lock Natural Arrowhead, Winged 0.299" ~ 0.402" (7.59mm ~ 10.21mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39334 $393.34

Submit a request for quotation on quantities greater than those displayed.

STL-J-350-6M-01

Digi-Key Part Number STL-J-350-6M-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STL-J-350-6M-01
Copy  
Description TWIST LOK ST-OFF "J" 6 X 23.1MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, Twist Lock Natural Arrowhead, Winged 0.299" ~ 0.402" (7.59mm ~ 10.21mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series TWIST-LOK
Packaging Bulk 
Part Status Active
Type Clip, Twist Lock
Type Attributes Standoff
Opening Size 0.299" ~ 0.402" (7.59mm ~ 10.21mm)
Mounting Type Arrowhead, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width -
Height 1.145" (29.08mm)
Panel Hole Size 0.187" (4.75mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 1,000
Other Names 61139278
STLJ3506M01