Add To Favorites
STL-3-350-3-01 Cable Clip, Twist Lock Natural Fir Tree 0.299" ~ 0.402" (7.59mm ~ 10.21mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.51500 $5.15
25 0.47560 $11.89
100 0.39630 $39.63
500 0.31704 $158.52
1,000 0.28534 $285.34
5,000 0.22985 $1,149.27
10,000 0.19815 $1,981.50
25,000 0.15852 $3,963.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3251-ND
Copy   RPC3251-ND
Quantity Available 3,976
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL-3-350-3-01

Copy   STL-3-350-3-01
Description CBL CLIP TWIST LOCK NAT FIR TREE
Copy   CBL CLIP TWIST LOCK NAT FIR TREE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Clip, Twist Lock Natural Fir Tree 0.299" ~ 0.402" (7.59mm ~ 10.21mm)

Copy   Cable Clip, Twist Lock Natural Fir Tree 0.299" ~ 0.402" (7.59mm ~ 10.21mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series TWIST-LOK
Packaging ? Bulk ?
Part Status Active
Type Clip, Twist Lock
Type Attributes Standoff
Opening Size 0.299" ~ 0.402" (7.59mm ~ 10.21mm)
Mounting Type Fir Tree
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width -
Height 1.098" (27.89mm)
Panel Hole Size 0.311" (7.90mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.250" (6.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 61139091
RPC3251
STL-3-350- 3-01
STL-3-350- 3-01-ND
STL-3-350-3-01-ND
STL3350301

22:12:10 8/17/2019