USD
Favorite

Photo Not Available
STL-1-350-16-01 Cable Clip, Twist Lock Natural Arrowhead, Winged 0.299" ~ 0.402" (7.59mm ~ 10.21mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39519 $1,975.94

Submit a request for quotation on quantities greater than those displayed.

STL-1-350-16-01

Digi-Key Part Number STL-1-350-16-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STL-1-350-16-01
Copy  
Description TWIST LOK STANDOFF 1 X .91"
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, Twist Lock Natural Arrowhead, Winged 0.299" ~ 0.402" (7.59mm ~ 10.21mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series TWIST-LOK
Packaging Bulk 
Part Status Active
Type Clip, Twist Lock
Type Attributes Standoff
Opening Size 0.299" ~ 0.402" (7.59mm ~ 10.21mm)
Mounting Type Arrowhead, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width -
Height 1.909" (48.49mm)
Panel Hole Size 0.157" (4.00mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 1,000
Other Names 61139054
STL13501601