Add To Favorites
SSRS8-6-01 Board Support Snap Lock / Resting Mount Nylon 0.375" (9.53mm) 3/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.57600 $5.76
25 0.53120 $13.28
100 0.44280 $44.28
500 0.35420 $177.10
1,000 0.31878 $318.78
5,000 0.25680 $1,283.98
10,000 0.22138 $2,213.75
25,000 0.17710 $4,427.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5257-ND
Copy   RPC5257-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSRS8-6-01

Copy   SSRS8-6-01
Description BRD SPT SNAP LOCK SCREW MNT 3/8"
Copy   BRD SPT SNAP LOCK SCREW MNT 3/8"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Lock / Resting Mount Nylon 0.375" (9.53mm) 3/8"

Copy   Board Support Snap Lock / Resting Mount Nylon 0.375" (9.53mm) 3/8"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SSRS8
Part Status Active
Holding Type Snap Lock
Mounting Type Resting Mount
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.500" (12.70mm) 1/2"
Support Hole Diameter 0.232" (5.90mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.234" (5.94mm)
Mounting Panel Thickness -
Features Stackable
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21060043
RPC5257
SSRS8- 6-01
SSRS8- 6-01-ND
SSRS8-6-01-ND
SSRS8601

20:01:49 8/24/2019