Add To Favorites
SSRS6-12-01 Board Support Snap Lock / Resting Mount Nylon 0.750" (19.05mm) 3/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.66200 $6.62
25 0.61160 $15.29
100 0.50960 $50.96
500 0.40764 $203.82
1,000 0.36688 $366.88
5,000 0.29554 $1,477.70
10,000 0.25478 $2,547.75
25,000 0.20382 $5,095.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5253-ND
Copy   RPC5253-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSRS6-12-01

Copy   SSRS6-12-01
Description BRD SPT SNAP LOCK SCREW MNT 3/4"
Copy   BRD SPT SNAP LOCK SCREW MNT 3/4"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Resting Mount Nylon 0.750" (19.05mm) 3/4"

Copy   Board Support Snap Lock / Resting Mount Nylon 0.750" (19.05mm) 3/4"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SSRS6
Part Status Active
Holding Type Snap Lock
Mounting Type Resting Mount
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.878" (22.30mm)
Support Hole Diameter 0.232" (5.90mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.234" (5.94mm)
Mounting Panel Thickness -
Features Stackable
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21060053
RPC5253
SSRS6-12-01-ND
SSRS61201

22:40:26 8/18/2019