Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.51000 $5.10
25 0.47120 $11.78
100 0.39260 $39.26
500 0.31408 $157.04
1,000 0.28267 $282.67
5,000 0.22771 $1,138.54
10,000 0.19630 $1,963.00
25,000 0.15704 $3,926.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5235-ND
Copy   RPC5235-ND
Quantity Available 10,569
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS3/8-6

Copy   SS3/8-6
Description ROUND SPACER M9 PVC 3/4"
Copy   ROUND SPACER M9 PVC 3/4"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Round Spacer Unthreaded M9 PVC 0.750" (19.05mm) 3/4" Gray

Copy   Round Spacer Unthreaded M9 PVC 0.750" (19.05mm) 3/4" Gray
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SS
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size M9
Diameter - Inside 0.397" (10.08mm)
Diameter - Outside 0.500" (12.70mm) 1/2"
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.750" (19.05mm) 3/4"
Features -
Material PVC
Plating -
Color Gray
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1,000
Other Names 31055077
RPC5235
SS 3/8- 6
SS 3/8- 6-ND
SS3/8-6-ND
SS3/86

09:16:08 8/24/2019