Add To Favorites
SRVO-5055B 0.197" (5.00mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.61900 $6.19
25 0.57160 $14.29
100 0.47640 $47.64
500 0.38112 $190.56
1,000 0.34301 $343.01
5,000 0.27631 $1,381.56
10,000 0.23820 $2,382.00
25,000 0.19056 $4,764.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5221-ND
Copy   RPC5221-ND
Quantity Available 2,974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRVO-5055B

Copy   SRVO-5055B
Description RIVET SNAP 0.220" NYLON BLACK
Copy   RIVET SNAP 0.220" NYLON BLACK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.197" (5.00mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Nylon

Copy   0.197" (5.00mm) Snap Rivet 0.098" ~ 0.138" (2.50mm ~ 3.51mm) Grip Range Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SR
Part Status Active
Type Snap Rivet
Rivet Diameter 0.197" (5.00mm)
Rivet Length 0.220" (5.59mm)
Head Diameter 0.354" (8.99mm)
Head Height 0.087" (2.21mm)
Hole Diameter 0.203" (5.16mm)
Grip Range 0.098" ~ 0.138" (2.50mm ~ 3.51mm)
Features Flame Retardant
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 61100367
RPC5221
SRVO-5055 B
SRVO-5055 B-ND
SRVO-5055B-ND
SRVO5055B

12:24:49 8/17/2019