Add To Favorites
Photo Not Available
SRH-3535 0.138" (3.51mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10945 $109.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SRH-3535-ND
Copy   SRH-3535-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRH-3535

Copy   SRH-3535
Description RIVET SNAP 0.140" NYLON
Copy   RIVET SNAP 0.140" NYLON
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.138" (3.51mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon

Copy   0.138" (3.51mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SRH
Part Status Active
Type Snap Rivet
Rivet Diameter 0.138" (3.51mm)
Rivet Length 0.140" (3.56mm)
Head Diameter 0.252" (6.40mm)
Head Height 0.039" (0.99mm)
Hole Diameter 0.144" (3.66mm)
Grip Range 0.039" ~ 0.079" (0.99mm ~ 2.01mm)
Features -
Color -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

07:11:59 12/16/2018