Add To Favorites
SRH-3065 0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.59800 $5.98
25 0.55200 $13.80
100 0.46010 $46.01
500 0.36812 $184.06
1,000 0.33130 $331.30
5,000 0.26688 $1,334.41
10,000 0.23007 $2,300.70
25,000 0.18406 $4,601.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5171-ND
Copy   RPC5171-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRH-3065

Copy   SRH-3065
Description SNAP RIVET H-TYPE BLK.157-.197"
Copy   SNAP RIVET H-TYPE BLK.157-.197"
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon

Copy   0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SRH
Part Status Active
Type Snap Rivet
Rivet Diameter 0.118" (3.00mm)
Rivet Length 0.390" (9.91mm)
Head Diameter 0.236" (5.99mm)
Head Height 0.039" (0.99mm)
Hole Diameter 0.124" (3.15mm)
Grip Range 0.157" ~ 0.197" (3.99mm ~ 5.00mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 61100242
RPC5171
SRH-3065-ND
SRH3065

12:50:06 8/22/2019