Add To Favorites
SR-2672B 0.102" (2.59mm) Snap Rivet 0.201" ~ 0.236" (5.11mm ~ 5.99mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.66200 $6.62
25 0.61080 $15.27
100 0.50910 $50.91
500 0.40728 $203.64
1,000 0.36655 $366.55
5,000 0.29528 $1,476.39
10,000 0.25455 $2,545.50
25,000 0.20364 $5,091.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5132-ND
Copy   RPC5132-ND
Quantity Available 3,085
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR-2672B

Copy   SR-2672B
Description RIVET SNAP 0.283" NYLON BLACK
Copy   RIVET SNAP 0.283" NYLON BLACK
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.102" (2.59mm) Snap Rivet 0.201" ~ 0.236" (5.11mm ~ 5.99mm) Grip Range Nylon

Copy   0.102" (2.59mm) Snap Rivet 0.201" ~ 0.236" (5.11mm ~ 5.99mm) Grip Range Nylon
Documents & Media
Datasheets SR Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Mfg CAD Models SR-2672B
HTML Datasheet SR Drawing
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SR
Part Status Active
Type Snap Rivet
Rivet Diameter 0.102" (2.59mm)
Rivet Length 0.283" (7.20mm)
Head Diameter 0.197" (5.00mm)
Head Height 0.055" (1.40mm)
Hole Diameter 0.108" (2.74mm)
Grip Range 0.201" ~ 0.236" (5.11mm ~ 5.99mm)
Features -
Color Black
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RPC5132
SR-2672B-ND

19:26:13 8/21/2019