Add To Favorites
SR-2056W 0.079" (2.01mm) Snap Rivet 0.146" ~ 0.173" (3.71mm ~ 4.39mm) Grip Range Nylon
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.65100 $6.51
25 0.60120 $15.03
100 0.50100 $50.10
500 0.40080 $200.40
1,000 0.36072 $360.72
5,000 0.29058 $1,452.90
10,000 0.25050 $2,505.00
25,000 0.20040 $5,010.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC5124-ND
Copy   RPC5124-ND
Quantity Available 2,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR-2056W

Copy   SR-2056W
Description RIVET SNAP 0.220" NYLON WHITE
Copy   RIVET SNAP 0.220" NYLON WHITE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.079" (2.01mm) Snap Rivet 0.146" ~ 0.173" (3.71mm ~ 4.39mm) Grip Range Nylon

Copy   0.079" (2.01mm) Snap Rivet 0.146" ~ 0.173" (3.71mm ~ 4.39mm) Grip Range Nylon
Documents & Media
Datasheets SR Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Mfg CAD Models SR-2056W
HTML Datasheet SR Drawing
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SR
Part Status Active
Type Snap Rivet
Rivet Diameter 0.079" (2.01mm)
Rivet Length 0.220" (5.59mm)
Head Diameter 0.165" (4.19mm)
Head Height 0.047" (1.19mm) 3/64"
Hole Diameter 0.085" (2.16mm)
Grip Range 0.146" ~ 0.173" (3.71mm ~ 4.39mm)
Features -
Color White
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RPC5124
SR-2056W-ND

02:23:09 8/18/2019