Add To Favorites
Product Overview
Digi-Key Part Number RPC2101-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

SNGSG-3

Description GROMM EDGE SLOT NYLON NAT 1=100'
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural

Product Attributes Select All
Categories
Manufacturer Essentra Components
Series SNGSG
Part Status Active
Bushing, Grommet Type Grommet - Edging, Slotted
For Use With/Related Products Edges, Irregular Holes
Panel Thickness 0.106" ~ 0.164" (2.69mm ~ 4.17mm)
Panel Cutout Dimensions Edging - 100' L (30.48m)
Diameter - Inside -
Features Adhesive
Material Polyamide (PA), Nylon
Color Natural
Material Flammability Rating UL94 HB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 11093015
RPC2101
SNGSG-3-ND
SNGSG3

14:47:35 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.27000 $79.27
10 71.34700 $713.47
25 63.41920 $1,585.48
100 59.45550 $5,945.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback