Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RW437062A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RW437062A

Description WASHER FLAT RETAINING 7/16 NYLON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Retaining Washers
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RW
Part Status Active
Type Flat, Retaining
Thread/Screw/Hole Size 7/16"
Diameter - Inside 0.409" (10.40mm)
Diameter - Outside 1.031" (26.20mm)
Thickness 0.063" (1.60mm)
Plating -
Material Nylon
 
Additional Resources
Standard Package ? 500

09:08:45 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.10572 $52.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback