Add To Favorites
RLCBSRS-8-01 Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.56300 $5.63
25 0.51960 $12.99
100 0.43310 $43.31
500 0.34648 $173.24
1,000 0.31183 $311.83
5,000 0.25120 $1,255.99
10,000 0.21655 $2,165.50
25,000 0.17324 $4,331.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4933-ND
Copy   RPC4933-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLCBSRS-8-01

Copy   RLCBSRS-8-01
Description BRD SPT REST MNT SNAP LOCK 1/2"
Copy   BRD SPT REST MNT SNAP LOCK 1/2"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"

Copy   Board Support Resting Mount / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RLCBSRS
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.622" (15.80mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Features Locking, Reverse Mounting
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21183016
RLCBSRS- 8-01
RLCBSRS- 8-01-ND
RLCBSRS-8-01-ND
RLCBSRS801
RPC4933

02:34:57 8/23/2019