Add To Favorites
RLCBSRS-5-01 Board Support Resting Mount / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.51100 $5.11
25 0.47200 $11.80
100 0.39330 $39.33
500 0.31460 $157.30
1,000 0.28314 $283.14
5,000 0.22809 $1,140.43
10,000 0.19663 $1,966.25
25,000 0.15730 $3,932.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4932-ND
Copy   RPC4932-ND
Quantity Available 1,294
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLCBSRS-5-01

Copy   RLCBSRS-5-01
Description BRD SPT REST MNT SNAP LOCK 5/16"
Copy   BRD SPT REST MNT SNAP LOCK 5/16"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Resting Mount / Snap Lock Nylon 0.313" (7.95mm) 5/16"

Copy   Board Support Resting Mount / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RLCBSRS
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.313" (7.95mm) 5/16"
Length - Overall 0.433" (11.00mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Features Locking, Reverse Mounting
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21183047
RLCBSRS- 5-01
RLCBSRS- 5-01-ND
RLCBSRS-5-01-ND
RLCBSRS501
RPC4932

01:46:02 8/18/2019