Add To Favorites
RLCBSRE-8-01 Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.60200 $6.02
25 0.55520 $13.88
100 0.46270 $46.27
500 0.37016 $185.08
1,000 0.33314 $333.14
5,000 0.26837 $1,341.83
10,000 0.23135 $2,313.50
25,000 0.18508 $4,627.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4930-ND
Copy   RPC4930-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLCBSRE-8-01

Copy   RLCBSRE-8-01
Description BRD SPT SNAP LOCK NYLON 1/2"
Copy   BRD SPT SNAP LOCK NYLON 1/2"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"

Copy   Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RLCBSRE
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 1.041" (26.45mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.213" (5.40mm)
Mounting Panel Thickness 0.059" ~ 0.065" (1.50mm ~ 1.65mm)
Features Locking, Reverse Mounting
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 61183003
RLCBSRE- 8-01
RLCBSRE- 8-01-ND
RLCBSRE-8-01-ND
RLCBSRE801
RPC4930

21:24:04 8/22/2019