Add To Favorites
RLCBSB-12-01 Board Support Resting Mount / Snap Lock Nylon 0.472" (12.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.64800 $6.48
25 0.59840 $14.96
100 0.49860 $49.86
500 0.39888 $199.44
1,000 0.35899 $358.99
5,000 0.28919 $1,445.94
10,000 0.24930 $2,493.00
25,000 0.19944 $4,986.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4907-ND
Copy   RPC4907-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLCBSB-12-01

Copy   RLCBSB-12-01
Description BRD SPT REST MNT SNAP LOCK 12MM
Copy   BRD SPT REST MNT SNAP LOCK 12MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Board Support Resting Mount / Snap Lock Nylon 0.472" (12.00mm)

Copy   Board Support Resting Mount / Snap Lock Nylon 0.472" (12.00mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RLCBSB
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.472" (12.00mm)
Length - Overall -
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.217" (5.50mm)
Mounting Panel Thickness 0.020" ~ 0.039" (0.50mm ~ 1.00mm)
Features Locking, Reverse Mounting
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RLCBSB-12-01-ND
RPC4907

22:55:57 8/18/2019