Add To Favorites
RLCBSA-6-01 Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.62300 $6.23
25 0.57480 $14.37
100 0.47900 $47.90
500 0.38318 $191.59
1,000 0.34487 $344.87
5,000 0.27781 $1,389.04
10,000 0.23949 $2,394.90
25,000 0.19159 $4,789.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4904-ND
Copy   RPC4904-ND
Quantity Available 1,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLCBSA-6-01

Copy   RLCBSA-6-01
Description BRD SPT SNAP LOCK NYLON 6MM
Copy   BRD SPT SNAP LOCK NYLON 6MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)

Copy   Board Support Snap Lock / Snap Lock Nylon 0.236" (6.00mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RLCBSA
Part Status Active
Holding Type Snap Lock
Mounting Type Snap Lock
Between Board Height 0.236" (6.00mm)
Length - Overall -
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.063" (1.60mm)
Mounting Hole Diameter 0.217" (5.50mm)
Mounting Panel Thickness 0.020" ~ 0.039" (0.50mm ~ 1.00mm)
Features Locking, Reverse Mounting
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names RLCBSA-6-01-ND
RPC4904

06:49:28 8/24/2019