Add To Favorites
RKWR-2L-BK Hook and Loop - Strip Black Variable 1.000" (25.40mm) 75.00' (22.86m)
Product Overview
Digi-Key Part Number RPC4898-ND
Copy   RPC4898-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RKWR-2L-BK

Copy   RKWR-2L-BK
Description ROLL, HOOK & LOOP, 1" X 25-YD, B
Copy   ROLL, HOOK & LOOP, 1" X 25-YD, B
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hook and Loop - Strip Black Variable 1.000" (25.40mm) 75.00' (22.86m)

Copy   Hook and Loop - Strip Black Variable 1.000" (25.40mm)  75.00' (22.86m)
Documents & Media
Datasheets RKWR Series
Product Training Modules Cable Ties and Accessories
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RKWR
Packaging ? Roll
Part Status Active
Wire/Cable Tie Type Hook and Loop - Strip
Length - Approximate 75.0'
Bundle Diameter Variable
Width 1.000" (25.40mm)
Length - Actual 75.00' (22.86m)
Mounting Type Free Hanging (In-Line)
Tensile Strength -
Features -
Material Polyethylene Hook, Polyamide Loop
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RKWR-2L-BK-ND
RPC4898
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.78000 $68.78
10 61.90500 $619.05
25 55.02680 $1,375.67
100 51.58760 $5,158.76

Submit a request for quotation on quantities greater than those displayed.

02:08:59 9/20/2018