Add To Favorites
Photo Not Available
RKWE-8-11-W Hook and Loop - Tie White 0.500" (12.70mm) 0.917' (279.40mm, 11.00")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.12760 $112.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RKWE-8-11-W-ND
Copy   RKWE-8-11-W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RKWE-8-11-W

Copy   RKWE-8-11-W
Description ECONOMY CABLE TIE, HOOK & LOOP,
Copy   ECONOMY CABLE TIE, HOOK & LOOP,
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hook and Loop - Tie White 0.500" (12.70mm) 0.917' (279.40mm, 11.00")

Copy   Hook and Loop - Tie White  0.500" (12.70mm)  0.917' (279.40mm, 11.00")
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RKWE
Packaging ? Bulk ?
Part Status Active
Wire/Cable Tie Type Hook and Loop - Tie
Length - Approximate 11.00"
Bundle Diameter -
Width 0.500" (12.70mm)
Length - Actual 0.917' (279.40mm, 11.00")
Mounting Type Free Hanging (In-Line)
Tensile Strength -
Features -
Material Polyethylene Hook, Polyamide Loop
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

14:12:58 12/17/2018