Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RKWE-8-11-BK-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RKWE-8-11-BK

Description ECONOMY CABLE TIE, HOOK & LOOP,
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hook and Loop - Tie Black 0.500" (12.70mm) 0.917' (279.40mm, 11.00")

Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RKWE
Packaging ? Bulk ?
Part Status Active
Wire/Cable Tie Type Hook and Loop - Tie
Bundle Diameter -
Length 0.917' (279.40mm, 11.00")
Width 0.500" (12.70mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength -
Features -
Material Polyethylene Hook, Polyamide Loop
Color Black
 
Additional Resources
Standard Package ? 100

03:55:42 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.12760 $112.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback