Add To Favorites
Photo Not Available
RKWDM-16-22-OR Hook and Loop - Tie Orange 1.000" (25.40mm) 1.833' (558.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.29400 $72.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RKWDM-16-22-OR-ND
Copy   RKWDM-16-22-OR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RKWDM-16-22-OR

Copy   RKWDM-16-22-OR
Description CINCH STRAP W/ METAL RING, HOOK
Copy   CINCH STRAP W/ METAL RING, HOOK
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Hook and Loop - Tie Orange 1.000" (25.40mm) 1.833' (558.80mm)

Copy   Hook and Loop - Tie Orange  1.000" (25.40mm)  1.833' (558.80mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RKWDM
Packaging ? 10 per Pkg
Part Status Active
Wire/Cable Tie Type Hook and Loop - Tie
Length - Approximate 22.00"
Bundle Diameter -
Width 1.000" (25.40mm)
Length - Actual 1.833' (558.80mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength -
Features Metal Buckle
Material Polyamide (PA), Nylon
Color Orange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

10:36:09 1/16/2019