Add To Favorites
RAI500A Foot Hexagonal, Flat Top Nylon Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.76800 $1,153.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RAI500A-ND
Copy   RAI500A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RAI500A

Copy   RAI500A
Description FOOT HEXAGONAL BLACK
Copy   FOOT HEXAGONAL BLACK
Detailed Description

Foot Hexagonal, Flat Top Nylon Black

Copy   Foot Hexagonal, Flat Top  Nylon Black
Documents & Media
Datasheets Feet, Casters & Glides Catalog
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series RAI
Part Status Active
Type Foot
Shape Hexagonal, Flat Top
Color Black
Size / Dimension -
Thickness 0.197" (5.00mm)
Material Nylon
Hardness -
Form Individual Pieces
Mounting Type Push In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

21:59:02 10/19/2018