Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.61200 $6.12
25 0.56480 $14.12
100 0.47060 $47.06
500 0.37646 $188.23
1,000 0.33882 $338.82
5,000 0.27294 $1,364.68
10,000 0.23529 $2,352.90
25,000 0.18823 $4,705.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4724-ND
Copy   RPC4724-ND
Quantity Available 1,723
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSD-18M-01

Copy   PSD-18M-01
Description BRD SPT SNAP LOCK REST MNT 18MM
Copy   BRD SPT SNAP LOCK REST MNT 18MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Board Support Snap Lock / Resting Mount Nylon 0.709" (18.00mm)

Copy   Board Support Snap Lock / Resting Mount Nylon 0.709" (18.00mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series PSD
Part Status Active
Holding Type Snap Lock
Mounting Type Resting Mount
Between Board Height 0.709" (18.00mm)
Length - Overall 0.919" (23.35mm)
Support Hole Diameter 0.122" (3.10mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter -
Mounting Panel Thickness -
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names PSD-18M-01-ND
RPC4724

14:05:09 8/21/2019