Add To Favorites
Photo Not Available
PSC-4 Board Support Resting Mount / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26356 $263.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PSC-4-ND
Copy   PSC-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSC-4

Copy   PSC-4
Description BRD SPT REST MNT SNAP LOCK 3/4"
Copy   BRD SPT REST MNT SNAP LOCK 3/4"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Resting Mount / Snap Lock Nylon 0.750" (19.05mm) 3/4"

Copy   Board Support Resting Mount / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series PSC
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 1.071" (27.20mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Spring Action, Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

14:59:15 3/20/2019