Add To Favorites
PSC-3 Board Support Resting Mount / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63200 $6.32
25 0.58360 $14.59
100 0.48640 $48.64
500 0.38914 $194.57
1,000 0.35022 $350.22
5,000 0.28212 $1,410.62
10,000 0.24321 $2,432.10
25,000 0.19457 $4,864.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4719-ND
Copy   RPC4719-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSC-3

Copy   PSC-3
Description BRD SPT REST MNT SNAP LOCK 5/8"
Copy   BRD SPT REST MNT SNAP LOCK 5/8"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Resting Mount / Snap Lock Nylon 0.625" (15.88mm) 5/8"

Copy   Board Support Resting Mount / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series PSC
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 0.945" (24.00mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Spring Action, Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names PSC-3-ND
RPC4719

17:29:27 8/23/2019