Add To Favorites
PS-6-19 Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.56400 $5.64
25 0.52080 $13.02
100 0.43410 $43.41
500 0.34724 $173.62
1,000 0.31252 $312.52
5,000 0.25175 $1,258.75
10,000 0.21703 $2,170.25
25,000 0.17362 $4,340.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4700-ND
Copy   RPC4700-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS-6-19

Copy   PS-6-19
Description BRD SPT REST MNT SNAP LOCK 3/8"
Copy   BRD SPT REST MNT SNAP LOCK 3/8"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"

Copy   Board Support Resting Mount / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series PS
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.705" (17.90mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 21058003
PS- 6-19
PS- 6-19-ND
PS-6-19-ND
PS619
RPC4700

06:05:16 8/23/2019