Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.58000 $5.80
25 0.53480 $13.37
100 0.44580 $44.58
500 0.35664 $178.32
1,000 0.32098 $320.98
5,000 0.25856 $1,292.82
10,000 0.22290 $2,229.00
25,000 0.17832 $4,458.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4663-ND
Copy   RPC4663-ND
Quantity Available 1,689
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PGSB-7A

Copy   PGSB-7A
Description BUSHING SPLIT 1.171" NYLON BLACK
Copy   BUSHING SPLIT 1.171" NYLON BLACK
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Circular - 1.375" (34.93mm) Bushing, Split 1.171" (29.74mm) Black

Copy   Circular - 1.375" (34.93mm) Bushing, Split 1.171" (29.74mm) Black
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series PGSB-A
Part Status Active
Bushing, Grommet Type Bushing, Split
For Use With/Related Products Cable, Wires
Panel Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Panel Cutout Dimensions Circular - 1.375" (34.93mm)
Diameter - Inside 1.171" (29.74mm)
Features Snap-Mount
Material Polyamide (PA66), Nylon 6/6
Color Black
Material Flammability Rating UL94 V-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 200
Other Names PGSB-7A-ND
RPC4663

23:17:11 8/18/2019