Add To Favorites
OFNS28-S9.5M-19 Cable Clip, Wire Saddle Natural Arrowhead 1.380" L x 1.730" H (35.05mm x 43.94mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81200 $8.12
25 0.69600 $17.40
100 0.58000 $58.00
500 0.51036 $255.18
1,000 0.46396 $463.96
5,000 0.38509 $1,925.43
10,000 0.33637 $3,363.71
25,000 0.30853 $7,713.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC1365-ND
Copy   RPC1365-ND
Quantity Available 1,320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OFNS28-S9.5M-19

Copy   OFNS28-S9.5M-19
Description CBL CLIP WIRE SADDLE NAT ARROW
Copy   CBL CLIP WIRE SADDLE NAT ARROW
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Clip, Wire Saddle Natural Arrowhead 1.380" L x 1.730" H (35.05mm x 43.94mm)

Copy   Cable Clip, Wire Saddle Natural Arrowhead 1.380" L x 1.730" H (35.05mm x 43.94mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes Round
Opening Size 1.380" L x 1.730" H (35.05mm x 43.94mm)
Mounting Type Arrowhead
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 1.690" (42.93mm)
Width 0.270" (6.86mm)
Height 2.170" (55.12mm)
Panel Hole Size 0.374" (9.50mm), Square
Material Thickness -
Material Flammability Rating UL94 V-0
Adhesive -
Features Flame Retardant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names OFNS28-S9.5M-19-ND
RPC1365

00:37:29 1/23/2019