Add To Favorites
OFNS-16-S307-01 Cable Clip, Wire Saddle Natural Push In, Winged 1.130" L x 0.990" H (28.70mm x 25.15mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.66500 $6.65
25 0.61360 $15.34
100 0.51130 $51.13
500 0.40900 $204.50
1,000 0.36811 $368.11
5,000 0.29653 $1,482.65
10,000 0.25563 $2,556.30
25,000 0.20450 $5,112.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4573-ND
Copy   RPC4573-ND
Quantity Available 1,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OFNS-16-S307-01

Copy   OFNS-16-S307-01
Description CBL CLIP WIRE SADDLE PUSH IN
Copy   CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Cable Clip, Wire Saddle Natural Push In, Winged 1.130" L x 0.990" H (28.70mm x 25.15mm)

Copy   Cable Clip, Wire Saddle Natural Push In, Winged 1.130" L x 0.990" H (28.70mm x 25.15mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes Round
Opening Size 1.130" L x 0.990" H (28.70mm x 25.15mm)
Mounting Type Push In, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 1.350" (34.29mm)
Width 0.270" (6.86mm)
Height 1.350" (34.29mm)
Panel Hole Size 0.307" (7.80mm), Square
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 61030048
OFNS-16-S307-01-ND
OFNS16S30701
RPC4573

06:25:20 8/23/2019