Add To Favorites
NS-03-04 Round Spacer Unthreaded Nylon 0.190" (4.83mm) Natural
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67300 $6.73
25 0.62120 $15.53
100 0.51760 $51.76
500 0.41408 $207.04
1,000 0.37267 $372.67
5,000 0.30021 $1,501.04
10,000 0.25880 $2,588.00
25,000 0.20704 $5,176.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC6146-ND
Copy   RPC6146-ND
Quantity Available 1,959
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NS-03-04

Copy   NS-03-04
Description NON THREADED SPACER - PLASTIC,NS
Copy   NON THREADED SPACER - PLASTIC,NS
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.190" (4.83mm) Natural

Copy   Round Spacer Unthreaded  Nylon 0.190" (4.83mm) Natural
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series NS
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.197" (5.00mm)
Diameter - Outside 0.472" (12.00mm)
Between Board Height 0.190" (4.83mm)
Length - Overall 0.190" (4.83mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names RPC6146

08:21:23 8/23/2019