Add To Favorites
N-20B-BK Cable Clamp, P-Type Black Fastener 1.000" (25.40mm), 1.125" (28.58mm), 1.200" (30.48mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63200 $6.32
25 0.58360 $14.59
100 0.48630 $48.63
500 0.38904 $194.52
1,000 0.35014 $350.14
5,000 0.28205 $1,410.27
10,000 0.24315 $2,431.50
25,000 0.19452 $4,863.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC3124-ND
Copy   RPC3124-ND
Quantity Available 1,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N-20B-BK

Copy   N-20B-BK
Description CBL CLAMP P-TYPE BLACK FASTENER
Copy   CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Clamp, P-Type Black Fastener 1.000" (25.40mm), 1.125" (28.58mm), 1.200" (30.48mm)

Copy   Cable Clamp, P-Type Black Fastener 1.000" (25.40mm), 1.125" (28.58mm), 1.200" (30.48mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes Adjustable
Opening Size 1.000" (25.40mm), 1.125" (28.58mm), 1.200" (30.48mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Black
Length -
Width 0.500" (12.70mm)
Height -
Panel Hole Size 0.204" (5.18mm)
Material Thickness 0.063" (1.60mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size #10 (M5)
Bundle Center to Mounting Center -
Panel Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names 21002066
N-20B-BK-ND
N20BBK
RPC3124

23:29:21 8/23/2019