USD
Favorite

Photo Not Available
N-14B-19 Cable Clamp, P-Type Natural Fastener 0.875" (22.22mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39758 $198.79

Submit a request for quotation on quantities greater than those displayed.

N-14B-19

Datasheet
Digi-Key Part Number N-14B-19-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number N-14B-19
Copy  
Description CBL CLAMP P-TYPE NAT FASTENER
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Cable Clamp, P-Type Natural Fastener 0.875" (22.22mm)

Copy  
Documents & Media
Datasheets NB Series Drawing
Video File Supporting your Project: Printed Circuit Board Solutions
Mfg CAD Models N-14B-19
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco
Packaging Bulk 
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.875" (22.22mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.500" (12.70mm)
Height -
Panel Hole Size 0.204" (5.18mm)
Material Thickness 0.063" (1.60mm)
Material Flammability Rating UL94 V-0
Adhesive -
Features Flame Retardant
Screw Size #10 (M5)
Bundle Center to Mounting Center 0.813" (20.65mm)
Panel Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500