Add To Favorites
MWSLT1-1-01 Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.100" H (4.83mm x 2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.57000 $5.70
25 0.52640 $13.16
100 0.43860 $43.86
500 0.35084 $175.42
1,000 0.31576 $315.76
5,000 0.25436 $1,271.80
10,000 0.21928 $2,192.75
25,000 0.17542 $4,385.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC1240-ND
Copy   RPC1240-ND
Quantity Available 5,545
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MWSLT1-1-01

Copy   MWSLT1-1-01
Description CBL CLIP WIRE SADDLE NAT PUSH IN
Copy   CBL CLIP WIRE SADDLE NAT PUSH IN
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.100" H (4.83mm x 2.54mm)

Copy   Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.100" H (4.83mm x 2.54mm)
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes Hinged, Micro, Top Lock
Opening Size 0.190" L x 0.100" H (4.83mm x 2.54mm)
Mounting Type Push In
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 0.340" (8.64mm)
Width 0.080" (2.03mm)
Height 0.190" (4.83mm)
Panel Hole Size 0.067" (1.70mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.093" (2.36mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names MWSLT1-1-01-ND

20:11:32 1/22/2019