Add To Favorites
MSPS-6-01 Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.44100 $4.41
25 0.40720 $10.18
100 0.33930 $33.93
500 0.27140 $135.70
1,000 0.24426 $244.26
5,000 0.19677 $983.83
10,000 0.16963 $1,696.25
25,000 0.13570 $3,392.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPC4403-ND
Copy   RPC4403-ND
Quantity Available 2,956
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSPS-6-01

Copy   MSPS-6-01
Description SUPT POST MINI .27"DIA 3/8"
Copy   SUPT POST MINI .27"DIA 3/8"
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8"

Copy   Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8"
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MSPS
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.658" (16.71mm)
Support Hole Diameter 0.157" (3.99mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.157" (4.00mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 61054018
MSPS- 6-01
MSPS- 6-01-ND
MSPS-6-01-ND
MSPS601
RPC4403

15:30:03 8/19/2019