Add To Favorites
Product Overview
Digi-Key Part Number RPC1756-ND
Quantity Available 45,694
Can ship immediately
Manufacturer

Manufacturer Part Number

MSP-6-01

Description BRD SPT SNAP FIT/LOCK NYLON 3/8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8"

Documents & Media
Datasheets MSP Series
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Mfg CAD Models MSP-6-01
Online Catalog Circuit Board Supports, Hardware
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series MSP
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.657" (16.70mm)
Support Hole Diameter 0.152" (3.86mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.152" (3.86mm)
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features -
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 61054003
MSP- 6-01
MSP- 6-01-ND
MSP-6-01-ND
MSP601
RPC1756

04:48:01 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.33200 $3.32
25 0.30680 $7.67
100 0.25560 $25.56
500 0.20448 $102.24
1,000 0.18403 $184.03
5,000 0.14825 $741.24
10,000 0.12780 $1,278.00
25,000 0.10224 $2,556.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback